列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$90,049.980 |
價格Each
最少: 1
多項: 1
NT$90,049.98
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The PCT-1000 is a programmable preheater that provides users the ability to increase heat capacity with highly controlled thermal output. The PCT-1000 can be used in a variety of processes including soldering, desoldering, SMD rework operations and, with its added heat capacity, will provide faster production rates while lowering overall process temperatures. It is equipped with the highly advanced heater design found on sophisticated OK International rework systems. Its convection heater creates a vortex effect that efficiently directs and concentrates heat.
- Adds heat capacity and enables lower process temperatures
- Increases through-put and reliability of soldering, desoldering and SMD rework processes
- Controlled cool-down eliminates thermal shock to PCB and components
- System safety feature automatically shuts off heating when fan is stopped
- High efficiency vortex heater design maximizes ramp to temperature for increased productivity
內容
Programmable pre-heater,Type K T/C Kit , Foot switch, Power Cord, User Manual and Advanced User Guide
技術規格
Supply Voltage VAC
240V
Output Power
1.2kW
Plug Type
-
Heat Temperature Max
350°C
Product Range
MRS-1000A
SVHC
No SVHC (27-Jun-2024)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85158090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):4.9