2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Soldering Station Power Supplies
                                                                                                  列印頁面

                                                                                                  T0053451699

                                                                                                  Soldering Station, 2 Channel, 300 W, 230 VAC, 450 °C, WXSmart

                                                                                                  WELLER
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  WELLER T0053451699
                                                                                                  WELLER T0053451699
                                                                                                  WELLER T0053451699
                                                                                                  WELLER T0053451699
                                                                                                  WELLER T0053451699
                                                                                                  WELLER T0053451699
                                                                                                  WELLER T0053451699
                                                                                                  製造商WELLER
                                                                                                  製造商產品編號T0053451699
                                                                                                  訂購代碼4065599
                                                                                                  Product RangeWXSmart
                                                                                                  其他名稱WXsmart
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  8 有存貨

                                                                                                  需要更多?

                                                                                                  8 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$45,713.430
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$45,713.43
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  WELLER
                                                                                                  製造商WELLER
                                                                                                  製造商產品編號T0053451699
                                                                                                  訂購代碼4065599
                                                                                                  Product RangeWXSmart
                                                                                                  其他名稱WXsmart
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC230V
                                                                                                  Heat Temperature Max450°C
                                                                                                  Output Power300W
                                                                                                  Kit ContentsWeller WXsmart 2 Channel 300 W / 230 V Power Unit
                                                                                                  Product RangeWXSmart
                                                                                                  Plug TypeUK Type G
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  產品總覽

                                                                                                  T0053451699 WXsmart 2 channel power unit is an all-in-one soldering station for every soldering task and challenge. Answering all application needs from pico, micro, heavy-duty soldering, and tweezers soldering from component size 0402 to 1612 and beyond easily extendable to a full rework station with WXair rework module. The station has 300W, 2 soldering channels, 1 air and 1 vacuum channel. In total 16 tools are connectable to the WXsmart. No additional station is needed. First hand soldering station provides maximum connectivity, with all interfaces embedded (ex: factory), with no need for any additional hardware costs. The integration for every IT environment is fast and flexible, with or without cable. Simply select your preferred connection between WLAN - LAN - USB - 2x RS 232. It is a 2-channel high-power station with performance of up to 300W including desoldering and hot air tool support. The superior visibility with a large, coloured heat-resistant ESD-safe glass touchscreen.

                                                                                                  • Mains supply voltage is 100VAC / 50/60Hz, 120VAC / 60Hz, 230VAC / 50/60Hz
                                                                                                  • Fuse is 100V / T6.3A, 120V / T5A, 230V / T3.15A
                                                                                                  • Safety class I, supply unit / III, soldering tool
                                                                                                  • Temperature accuracy is ± 9°C, temperature stability is ± 2°C
                                                                                                  • Full traceability of soldering process, protection against cyber attacks
                                                                                                  • Total process control with new user management including password protection(PIN)
                                                                                                  • Most powerful IOT soldering and rework station, full process and tool control through 1 device
                                                                                                  • Precise working process with power, temperature graphs in real-time, highly intuitive user interface
                                                                                                  • Temperature range from 100°C to 450°C (550°C)
                                                                                                  • Dimensions (L x W x H) is 173 x 153 x 142mm
                                                                                                  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                  技術規格

                                                                                                  Supply Voltage VAC

                                                                                                  230V

                                                                                                  Output Power

                                                                                                  300W

                                                                                                  Product Range

                                                                                                  WXSmart

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Heat Temperature Max

                                                                                                  450°C

                                                                                                  Kit Contents

                                                                                                  Weller WXsmart 2 Channel 300 W / 230 V Power Unit

                                                                                                  Plug Type

                                                                                                  UK Type G

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  相關產品

                                                                                                  找到 8 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Mexico
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85151100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):5.73