列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:8 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,787.000 |
| 6+ | NT$1,670.450 |
| 12+ | NT$1,600.860 |
價格Each
最少: 1
多項: 1
NT$1,787.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CK TOOLS
製造商產品編號T5450复制
製造商標準前置時間8 週
訂購代碼2853463
其他名稱GTIN UPC EAN: 5013969244410
技術資料表
Carrying Case MaterialPET (Polyester)
Case ColourBlack
External Height - Imperial4.92"
External Height - Metric125mm
External Width - Imperial20.87"
External Width - Metric530mm
External Depth - Imperial2.36"
External Depth - Metric60mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
A durable and hard-wearing carry case for transporting sets of cable rods and accessories efficiently and comfortably. Designed for use with Mighty Rods Cable Rods Sets and other brands of cable rods.
- Durable polyester construction with protective reinforced base
- For the storage and transport of 1000mm rods
- Two external pockets to accomodate toolbox rods (330mm) and accessories
- Adjustable shoulder strap
- Dimensions: 530 x 125 x 60mm
內容
1x Cable Rod Carry Case
技術規格
Carrying Case Material
PET (Polyester)
External Height - Imperial
4.92"
External Width - Imperial
20.87"
External Depth - Imperial
2.36"
Product Range
-
Case Colour
Black
External Height - Metric
125mm
External Width - Metric
530mm
External Depth - Metric
60mm
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:42029298
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.48