列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$378.790 |
| 3+ | NT$343.790 |
價格Each
最少: 1
多項: 1
NT$378.79
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PRO POWER
製造商產品編號1433 GRN复制
製造商標準前置時間7 週
訂購代碼2532938
Product Range1433
技術資料表
Adhesive TypeAcrylic Adhesive
Tape ColourGreen
Total Tape Thickness4.9 mil (0.125 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range1433
SVHCNo SVHC (08-Jul-2021)
產品總覽
A 125µ, UV stabilised polyethylene film coated with a long ageing acrylic adhesive system, with 150µ total thickness and recommended for agricultural repairing, splicing and sealing applications. Especially designed for splicing and repairing tunnel greenhouses polyethylene (PE) films and sheets.
- Reinforcement of horticultural PE or PVC structures
- Repair of greenhouse thermal screens and cracks in rigid plastics and glass
- Suitable for a variety of long ageing indoor and outdoor repairing, sealing & splicing applications
- Coloured - translucent green - for easy splice identification
- Excellent UV resistance, high tensile strength, long ageing adhesive
- Good adhesion to flexible and rigid plastic films and sheets, glass, metal and timber
- Good oil, salt water and plasticisers resistance; High moisture resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術規格
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
4.9 mil (0.125 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (08-Jul-2021)
Tape Colour
Green
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
1433
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:39199080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (08-Jul-2021)
下載產品合規憑證
產品合規憑證
重量 (公斤):.205