列印頁面
產品訊息
製造商產品編號AT318 33M X 12MM复制
訂購代碼1373974
Product RangeDouble Sided Range
技術資料表
Tape Backing MaterialPET (Polyester) Film
Tape ColourClear
Total Tape Thickness2.9 mil (0.073 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeDouble Sided Range
SVHCNo SVHC (04-Feb-2026)
產品總覽
- AT318 double sided polyester tape
- Tough translucent polyester film coated on both sides
- Clear rubber resin adhesive interleaved with a white siliconized paper release liner
- Maximum short term high temperature resistance of +140˚C
- Aggressive adhesive
- Excellent high initial stick that enables two materials under stress to be held together very well
- Suitable for laminating to foam rubbers to make gaskets
- Also used for adhering nameplates, signage and conversion to cut pieces
技術規格
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.9 mil (0.073 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Tape Colour
Clear
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
Double Sided Range
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:39199080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.072