列印頁面
无库存
產品總覽
The WIZ is a Mini Air Compressor with quiet operation oil free diaphragm compressor with aluminium body. It is exceptionally light and ultra-quiet less than 55db, which about as noisy as your average office.
- 2.8 Bar (40psi) Maximum Working Pressure
- 1.58cfm Air Displacement
應用
Industrial
內容
Carry handle, On/off switch, Rubber feet, Gauge and Pressure release valve.
技術規格
Supply Voltage VAC
230V
Operating Pressure Max
2.8bar
Product Range
-
Input Power
99W
Capacity
-
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84148022
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):4.5