TE CONNECTIVITY
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools, Air Powered
                                                                                                  4. Hoses
                                                                                                  列印頁面

                                                                                                  07972

                                                                                                  HEAT GUN, 550DEG C, 1.6KW, 230V, AU

                                                                                                  SIP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SIP 07972
                                                                                                  製造商SIP
                                                                                                  製造商產品編號07972
                                                                                                  訂購代碼4224715
                                                                                                  其他名稱GTIN UPC EAN: 5012713079728
                                                                                                  您的零件号
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  SIP
                                                                                                  製造商SIP
                                                                                                  製造商產品編號07972
                                                                                                  訂購代碼4224715
                                                                                                  其他名稱GTIN UPC EAN: 5012713079728
                                                                                                  Operating Pressure Max300psi
                                                                                                  Overall Length12m
                                                                                                  Internal Diameter9.5mm
                                                                                                  Outer Diameter14.5mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  The SIP Air Hose Reel 12 is a durable and easy-to-use solution for carrying compressed air from a compressor to a wide range of air-powered tools and equipment. It offers reliable and efficient performance with a maximum pressure of 300psi (20bar). The reel features Through Flow technology, which allows air to pass through while the hose is wound or unwound, and Auto Layer technology for simple recoil and storage. The heavy-duty plastic casing and included wall-mounting bracket ensure added durability and extreme versatility for home, trade, and professional needs.

                                                                                                  • Through flow, air passes through centre of the reel so it can be wound/unwound during operation
                                                                                                  • Auto-Layer technology for simple recoiling and storage, preventing bunching in the case
                                                                                                  • Pivot wall mounting bracket
                                                                                                  • High-visibility tough yellow PVC hose
                                                                                                  • 12mtr hose length with 300psi (20bar) max. pressure
                                                                                                  • -5°C to 45°C working temperature range
                                                                                                  • 1/4" BSP male air inlet
                                                                                                  • Supplied with 1m connection hose, 2 x 1/4" BSP Male fittings

                                                                                                  附註

                                                                                                  Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor

                                                                                                  技術規格

                                                                                                  Operating Pressure Max

                                                                                                  300psi

                                                                                                  Internal Diameter

                                                                                                  9.5mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Overall Length

                                                                                                  12m

                                                                                                  Outer Diameter

                                                                                                  14.5mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):3.26