列印頁面
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$458.070 |
| 10+ | NT$449.150 |
| 25+ | NT$440.660 |
價格Each
最少: 1
多項: 1
NT$458.07
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
MP007425 ESD scissor is precision-cutting tools designed to protect sensitive electronic components from electrostatic discharge (ESD). Measuring 178mm in length, these scissors feature an ESD-safe design, making it ideal for use in environments where static sensitivity is a concern, such as in electronics assembly and repair. The ergonomic handle ensures comfortable use, while the sharp, durable blades provide clean and precise cuts. Perfect for professionals working with delicate circuits and components, the MP007425 ESD Scissors offer both reliability and protection for your work.
- Test method: two point resistance as per ANSI/ESD STM 11.13-2015
- Surface resistance of 105ohm to 109ohm
- Friction voltage is less than 100V
技術規格
Scissor Type
ESD
Overall Length - Metric
178mm
Overall Length - Imperial
7"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:82130000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.05