有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,219.800 |
產品訊息
產品總覽
6013K is a 3/16-inch slotted screw-holding driver. This screwdriver is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip™ handle offers greater torque and outstanding comfort. A slotted screw-holding feature mechanically holds screws to work where stainless steel is required. It is essential when working with non-magnetic screws and installing overhead fixtures. It engages the screw-holding feature with just the slide of your thumb.
- Durable to start and drive screws with 1 tool
- Cushion-Grip™ handle for greater torque and comfort
- Helps prevent dropping slotted screws on the jobsite
- Built to handle the tough jobs with ease
- Slotted tip type, slotted shank type, steel material, black/ yellow handle colour
- 2.82'' handle length, 0.84'' handle diameter, black/ yellow colour code
- 5.78'' overall length, 0.84'' overall height, 0.84'' overall width
警告
Not insulated. Will not protect against electrical shock. Do NOT use to pry or chisel.
附註
Always wear approved eye protection.
技術規格
4.8mm
147mm
To Be Advised
76.2mm
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
產品合規憑證