需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,574.840 |
| 5+ | NT$4,427.740 |
| 10+ | NT$3,280.630 |
產品訊息
產品總覽
This 12 piece 1/2" VDE insulated socket set is a professional grade solution for safe electrical work on live systems. Designed for reliability and user protection, the tools are tested and certified to meet international VDE standards, ensuring safe use up to 1000V AC and 1500V DC. Featuring a reversible ratchet and insulated components, this set is ideal for electricians and engineers requiring dependable performance in high voltage environments.
- 12 piece insulated socket set designed for electrical and live working applications
- VDE certified to DIN EN IEC 60900 standards for assured safety compliance
- Insulation rated up to 1000V AC and 1500V DC for high voltage protection
- Includes 1/2" drive reversible ratchet for controlled fastening
- Durable construction ensures long lasting performance in demanding use
- Ideal for professional electricians, maintenance engineers and industrial use
- DIN EN IEC 60900 (VDE 0682-201):2019-04; EN IEC 60900:2018
- DIN EN IEC 60900 Ber. 1 (VDE 0682-201 Ber. 1):2020-11; EN IEC 60900:2018/AC:2020-05
應用
Mechanical, Industrial & Manufacturing, Domestic, Facility Maintenance, Installations, Utilities
內容
x1 1/2” Dr. Reversible Ratchet; x1 1/2” Dr. T-Handle; x1 1/2” Dr. Extensions : 125mm; x8 Sockets; x1 Blow Mold Case
技術規格
8Pcs Sockets, 1/2" Driver Reversible Ratchet, T-Handle, 125mm Extension & Blow Mold Case
To Be Advised
Ratchet Set
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證