列印頁面
可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,399.940 |
| 6+ | NT$6,271.950 |
| 12+ | NT$6,143.950 |
價格Each
最少: 1
多項: 1
NT$6,399.94
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The T4366 450 from CK Tools is an adjustable wrench. It is manufactured from drop forged chrome vanadium steel for strength and durability. The precision ground, fully polished jaws are for secure nut fixing.
- Forged chrome vanadium for strength & durability
- Extra capacity jaws - up to 26% wider than standard patterns
- Precision ground, fully polished jaws for secure nut engagement
- Metric graduations for accurate jaw pre-setting
- Capacity: 60 mm
- Overall length: 450 mm
技術規格
Length
450mm
Product Range
-
Jaw Opening Max
60mm
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:82041200
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):1.885