2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Spanners
                                                                                                  5. Combination
                                                                                                  列印頁面

                                                                                                  05020073001

                                                                                                  Wrench, Combination, 18 mm Metric, 234 mm Length, Joker Series

                                                                                                  WERA
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  WERA 05020073001
                                                                                                  製造商WERA
                                                                                                  製造商產品編號05020073001
                                                                                                  訂購代碼2832325
                                                                                                  Product RangeJoker
                                                                                                  其他名稱GTIN UPC EAN: 4013288184757 4013288184757
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$2,684.570
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,684.57
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  WERA
                                                                                                  製造商WERA
                                                                                                  製造商產品編號05020073001
                                                                                                  訂購代碼2832325
                                                                                                  Product RangeJoker
                                                                                                  其他名稱GTIN UPC EAN: 4013288184757 4013288184757
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  AF Size - Metric18mm
                                                                                                  AF Size - Imperial-
                                                                                                  Length234mm
                                                                                                  Product RangeJoker
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability. Comes with a 15° angled ratchet end for secure work even at high torque. The special forged geometry allows for high torque transfer and high flexural rigidity. Manufactured out of high-performance chrome-molybdenum steel with a nickel-chromium coating for high corrosion protection. With "Take it easy" tool finder: colour coding according to size.

                                                                                                  • Practical holding function thanks to the metal plate in the jaw
                                                                                                  • Limit stop prevents any slipping
                                                                                                  • Very fine toothing and robust locking element
                                                                                                  • Ratchet end angled by 15°
                                                                                                  • Take it easy tool finder with colour coding according to sizes

                                                                                                  技術規格

                                                                                                  AF Size - Metric

                                                                                                  18mm

                                                                                                  Length

                                                                                                  234mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  AF Size - Imperial

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Joker

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Czech Republic
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:82041100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.25157