需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$660.240 |
產品訊息
產品總覽
05020310001 is a 6005 Joker double open-ended wrench (6 x 7 x 111.8mm). As the installation space becomes increasingly tight during screwdriving, it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6005 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6005 will automatically find the respective placement point after every turn. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With Take it easy tool finder: Colour coding by size.
- Double open-ended wrench
- Especially suitable for tight spaces
- Special mouth geometry expands the placement possibilities of the tool
- Low return angle in the mouth "takes" the screw every 15°
- With Take it easy tool finder: colour coding by size
技術規格
7mm
111.8mm
Joker 6005 Series
-
-
No SVHC (27-Jun-2024)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證