需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$43,709.390 |
產品訊息
產品總覽
MINISTRIPZH is a high precision stripping tool with centring device. Nitronic MiniStrip features a patented four-blade system, which provides accurate and exactly repeated stripping of cables. The coating is removed by cutting with rotating blades and strip-off in one single step. This innovative procedure allows processing of fibreoptic cable (primary coating) as well as coax and PTFE coated cables. Precision blades diameter control with micrometer scale, allow a quick set-up of diameter. The locking screw of the diameter adjusting system makes the tool available even for military applications. The high quality of the product guaranties a precise repetitiveness.
- Four cutting plates on one plate
- Rotating cut
- High precision avoids damage to wires or fibres
- Fast and easy change of length and diameter
- Mobile, no power supply
- HSS blades replaceable by user without tools
- Suitable for PTFE, PVC, Kynar and polyimide film isolations
內容
Stripping tool, Titan coated carbide blades.
附註
Bench clamp sold separately.
技術規格
0.16mm to 1.5mm
-
Nitronic Coaxial, Fibre Optic, PTFE Coated Cables
MINISTRIPZH 的替代選擇
找到 1 個產品
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
產品合規憑證