TE CONNECTIVITY
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Vice
                                                                                                  5. Machine Vice
                                                                                                  列印頁面

                                                                                                  PRIMUS 75

                                                                                                  Machine Vice, Multipurpose, 65 mm Jaw Opening, 75 mm Jaw Width

                                                                                                  PROXXON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  PROXXON PRIMUS 75
                                                                                                  製造商PROXXON
                                                                                                  製造商產品編號PRIMUS 75
                                                                                                  訂購代碼1075506
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  PROXXON
                                                                                                  製造商PROXXON
                                                                                                  製造商產品編號PRIMUS 75
                                                                                                  訂購代碼1075506
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Jaw Width75mm
                                                                                                  Jaw Opening Max65mm
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The PRIMUS 75 is a Precision Machine Vice fitted with interchangeable, hardened jaws, slotted vertically and horizontally so round and odd shaped objects may be clamped. Both jaws are slotted at the top, facilitating gripping of flat work pieces. The solid, cast iron base has CNC machined ways. Its relatively high mass may allow use of the vice without fastening it down. The feed screw features a rolled thread which ensures ease of movement even with high axial loads. Jaw width of 75mm, opening to 65mm. Distance between centres of fixing slots is 100mm.

                                                                                                  • Exhibit feed, ease of operation and accuracy
                                                                                                  • Flat-milled working surface
                                                                                                  • Spindles with rolled trapezoid thread for ease of operation even during high axial load

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Jaw Width

                                                                                                  75mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Jaw Opening Max

                                                                                                  65mm

                                                                                                  技術文件 (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Luxembourg
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:82057000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):2.55
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741