列印頁面
無法檢索可用性資訊
產品訊息
產品總覽
The 28858 is a tungsten vanadium Micro Twist Drill Bit with high concentricity manufactured from one-piece blank. It is used for drilling metal, non-ferrous metals, plastic, PC cards and wood. The work speed of hard material is approximately 3000rpm and soft material is approximately 8000rpm.
- High hardness for optimum life expectancy
- 2.35mm Shanks
應用
Industrial
內容
3x Micro twist drill (Ø1/16").
技術規格
Kit Contents
1.6mm Drill Bits
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:82075090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
下載產品合規憑證
產品合規憑證
重量 (公斤):.01