列印頁面
可供訂購
製造商標準交貨時間:8 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$52.620 |
價格Each
最少: 1
多項: 1
NT$52.62
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
214806 is a DIN 338 type N, HSS-G twist drill bit in fractional sizes. High-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 2 7/8inch length, 9/64inch diameter and 1 3/4inch spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 118° point angle
- Shape C: split point tip grinding
- Normal groove point, normal core and h8 tolerance
技術規格
Drill Bit Size Metric
3.57mm
Effective Length
44.45mm
Product Range
-
Drill Bit Size Imperial
9/64"
Overall Length
73.025mm
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
關稅編號:82075060
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
下載產品合規憑證
產品合規憑證
重量 (公斤):.03