2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Heat Guns & Nozzles
                                                                                                  5. Heat Guns
                                                                                                  列印頁面

                                                                                                  WLG940023C

                                                                                                  Heat Gun, 140 W, 480 Deg C, 240 VAC, EU

                                                                                                  WELLER
                                                                                                  WELLER WLG940023C
                                                                                                  WELLER WLG940023C
                                                                                                  WELLER WLG940023C
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商WELLER
                                                                                                  製造商產品編號WLG940023C
                                                                                                  訂購代碼3873533
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,309.690
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,309.69
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  WELLER
                                                                                                  製造商WELLER
                                                                                                  製造商產品編號WLG940023C
                                                                                                  訂購代碼3873533
                                                                                                  Input Power140W
                                                                                                  Supply Voltage VAC230V
                                                                                                  Heat Temperature Max480°C
                                                                                                  Product Range-
                                                                                                  Plug TypeEU

                                                                                                  產品總覽

                                                                                                  WLG940023C soldering gun is optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing. Dual power trigger soldering gun delivers two levels of power for user soldering task needs. When full 140watt power is needed, pull the trigger halfway. When medium 100 Watt power is needed, pull the trigger fully. Genuine weller tips that are optimally designed for heavy-duty soldering, cutting, and smoothing applications. Recommended applications are recreational vehicle, small appliances, audio repair, home repair, joining wires.

                                                                                                  • Solder, smooth, cut, comes with an assortment of high quality
                                                                                                  • 6 second heat-up
                                                                                                  • Focused bright LED light provides illumination for improved visibility in low-light environments
                                                                                                  • Comfort grip, co-moulded perfect fit pistol grip features a soft
                                                                                                  • Temperature range is 900°F
                                                                                                  • Power rating is 140W/100W
                                                                                                  • Voltage rating is 230V
                                                                                                  • Non-slip grip and great ergonomic feel

                                                                                                  技術規格

                                                                                                  Input Power

                                                                                                  140W

                                                                                                  Heat Temperature Max

                                                                                                  480°C

                                                                                                  Plug Type

                                                                                                  EU

                                                                                                  Supply Voltage VAC

                                                                                                  230V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Operating Instructions EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Mexico
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85151100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.361