產品總覽
The chop- and mitre-box saw TH-MS 2112 T is the high-quality sawing tool for ambitious do-it-yourselfers where smaller works like crosscutting and angular pounding of work pieces made of wood, coated panels and plastics are concerned. Due to its practical, infinitely adjustable saw bench, this saw can also be used as a practical bench saw. The high-quality rotary table has a precise angle adjustment which can be adjusted infinitely with just one hand. The saw head, also infinitely tiltable to the left, allows the execution of mitres and chamfers in each required angle up to 45°. The work pieces are guided safely by means of the parallel- respectively crosscut guide, and fixed by the work piece supports at both sides. The delivered carbide tipped saw blade has a high service life and provides a precise cross section.
- Carbide tipped saw blade
- Guide fence continuously adjustable in parallel and square pos.
- Rotating table as mitre saw continuously adjustable
- Saw table for working as table saw continously adjustable
- Motor head as mitre saw continuously tiltable to the left
- Connection for dust extraction (36mm)
技術規格
Electric
-
-
-
230V
1.4kW
Mitre
EU, UK
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證