2. Transformers
                                                                                                  3. Chassis Mount Transformers
                                                                                                  列印頁面

                                                                                                  269EX

                                                                                                  TRANSFORMER, ISOLATION, 380V CT, 43VA

                                                                                                  HAMMOND
                                                                                                  HAMMOND 269EX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商HAMMOND
                                                                                                  製造商產品編號269EX
                                                                                                  訂購代碼4337496
                                                                                                  Product Range200 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 4-5 個工作日後配送(美國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,558.560
                                                                                                  5+NT$2,439.000
                                                                                                  10+NT$2,319.440
                                                                                                  50+NT$2,146.920
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,558.56
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  HAMMOND
                                                                                                  製造商HAMMOND
                                                                                                  製造商產品編號269EX
                                                                                                  訂購代碼4337496
                                                                                                  Product Range200 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Chassis Mount Transformer TypeHigh Voltage
                                                                                                  Primary Voltages115V
                                                                                                  Secondary Voltages380V, 6.3V
                                                                                                  Power Rating43VA
                                                                                                  Frequency Range60Hz
                                                                                                  Winding TypeSingle Primary, Dual Secondary
                                                                                                  Current Rating71mA
                                                                                                  Transformer TerminalsWire Leaded
                                                                                                  Isolation Voltage2kV
                                                                                                  Product Range200 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  技術規格

                                                                                                  Chassis Mount Transformer Type

                                                                                                  High Voltage

                                                                                                  Secondary Voltages

                                                                                                  380V, 6.3V

                                                                                                  Frequency Range

                                                                                                  60Hz

                                                                                                  Current Rating

                                                                                                  71mA

                                                                                                  Isolation Voltage

                                                                                                  2kV

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Primary Voltages

                                                                                                  115V

                                                                                                  Power Rating

                                                                                                  43VA

                                                                                                  Winding Type

                                                                                                  Single Primary, Dual Secondary

                                                                                                  Transformer Terminals

                                                                                                  Wire Leaded

                                                                                                  Product Range

                                                                                                  200 Series

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Canada
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:0
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.83916