2. Transformers
                                                                                                  3. DIN Rail Mount Transformers
                                                                                                  列印頁面

                                                                                                  ACT63

                                                                                                  DIN Rail Mount Transformer, Safety, Safety Isolating, 230V, 24V, 63 VA, Class 2, ACT

                                                                                                  BLOCK
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  BLOCK ACT63
                                                                                                  製造商BLOCK
                                                                                                  製造商產品編號ACT63
                                                                                                  訂購代碼1177108
                                                                                                  Product RangeACT
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  BLOCK
                                                                                                  製造商BLOCK
                                                                                                  製造商產品編號ACT63
                                                                                                  訂購代碼1177108
                                                                                                  Product RangeACT
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Modular Transformer TypeSafety Isolating
                                                                                                  Primary Voltages230V
                                                                                                  Secondary Voltages24V
                                                                                                  Power Rating63VA
                                                                                                  Safety ClassClass 2
                                                                                                  Product RangeACT
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  Safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.

                                                                                                  • Robust plastic housing for rail mounting, e.g. in consumer units or meter mounting boards
                                                                                                  • Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
                                                                                                  • Integrated short-circuit and overload protection thanks to temperature fuse in the input and fuse in the output (ACT 10 only temperature fuse)

                                                                                                  應用

                                                                                                  Power Management, Industrial

                                                                                                  技術規格

                                                                                                  Modular Transformer Type

                                                                                                  Safety Isolating

                                                                                                  Secondary Voltages

                                                                                                  24V

                                                                                                  Safety Class

                                                                                                  Class 2

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Primary Voltages

                                                                                                  230V

                                                                                                  Power Rating

                                                                                                  63VA

                                                                                                  Product Range

                                                                                                  ACT

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85043180
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.93