列印頁面
不再生產
產品訊息
製造商MYRRA
製造商產品編號74094复制
訂購代碼1214650
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
SMPS Transformer TypeFlyback
Current Rating1.2A
Frequency Range44kHz
Power Rating9W
Isolation Voltage4kV
Primary Voltages55V to 100V
Secondary Voltages5V
Transformer MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
產品總覽
The 74094 is a 4W 5V single-output E16 Flyback Isolation Transformer for TinySwitch, its construction conforms to IEC1950, IEC335, IEC61558 for reinforced insulation and uses UL94-VO listed materials, designed for minimum short-circuit current.
- >=6mm Creepage distance
- 132kHz Frequency
- 2100µH Inductance
- <60°C Ambient temperature
應用
Power Management
技術規格
SMPS Transformer Type
Flyback
Frequency Range
44kHz
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
TUK SGACK902S Keystone Coupler
Current Rating
1.2A
Power Rating
9W
Primary Voltages
55V to 100V
Transformer Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85043180
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (27-Jun-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.006