info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Transformers
                                                                                                  3. Transformer Cores
                                                                                                  列印頁面

                                                                                                  TN14/9/5-3C90

                                                                                                  Transformer Cores, Toroid, Toroid, TN14, 3C90, 35 mm, 12.3 mm²

                                                                                                  FERROXCUBE
                                                                                                  FERROXCUBE TN14/9/5-3C90
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商FERROXCUBE
                                                                                                  製造商產品編號TN14/9/5-3C90
                                                                                                  訂購代碼2103403
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  FERROXCUBE
                                                                                                  製造商FERROXCUBE
                                                                                                  製造商產品編號TN14/9/5-3C90
                                                                                                  訂購代碼2103403
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Core TypeToroid
                                                                                                  Core SizeTN14
                                                                                                  For Use With-
                                                                                                  Core Material Grade3C90
                                                                                                  Effective Magnetic Path Length35mm
                                                                                                  Ae Effective Cross Section Area12.3mm²
                                                                                                  Inductance Factor Al1.015µH
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  產品總覽

                                                                                                  The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.

                                                                                                  • Available in range of sizes from 2.5mm to 152mm
                                                                                                  • Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
                                                                                                  • Epoxy, nylon or parylene C, lacquer coating
                                                                                                  • Energy storage performance can be optimized by gapping the core

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Core Type

                                                                                                  Toroid

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Effective Magnetic Path Length

                                                                                                  35mm

                                                                                                  Inductance Factor Al

                                                                                                  1.015µH

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Core Size

                                                                                                  TN14

                                                                                                  Core Material Grade

                                                                                                  3C90

                                                                                                  Ae Effective Cross Section Area

                                                                                                  12.3mm²

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Poland
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85049011
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0022