2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                  列印頁面

                                                                                                  32000524

                                                                                                  RF MODULE, RECEIVER, SUP-HET, FSK

                                                                                                  MIPOT
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MIPOT 32000524
                                                                                                  製造商MIPOT
                                                                                                  製造商產品編號32000524
                                                                                                  訂購代碼1702913
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  MIPOT
                                                                                                  製造商MIPOT
                                                                                                  製造商產品編號32000524
                                                                                                  訂購代碼1702913
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  RF ModulationFM, FSK
                                                                                                  Data Rate Max-
                                                                                                  Frequency-
                                                                                                  Sensitivity dBm-102dBm
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Current9mA
                                                                                                  Supported Devices - RF Receivers-
                                                                                                  RF Receiver Applications-
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  產品總覽

                                                                                                  32000524 is a 868MHz Super Heterodyne FM/FSK receiver module, it is manufactured with SMT technology on printed circuit. User can adjust the squelch level with a resistive trimmer, to make the receiver noiseless when there is no signal even in noisy environments. Developed according to I-ETS 300 220 standard.

                                                                                                  • 868MHz super heterodyne FM/FSK receiver
                                                                                                  • Adjustable squelch level with a resistive trimmer
                                                                                                  • Developed according to I-ETS 300 220

                                                                                                  應用

                                                                                                  Communications & Networking, Security, Industrial, Wireless

                                                                                                  技術規格

                                                                                                  RF Modulation

                                                                                                  FM, FSK

                                                                                                  Frequency

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Current

                                                                                                  9mA

                                                                                                  RF Receiver Applications

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -102dBm

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Supported Devices - RF Receivers

                                                                                                  -

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Italy
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85255000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.01