需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$624.950 | NT$624.95 |
| 總計 價格 | NT$624.95 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$624.950 |
| 5+ | NT$570.630 |
| 10+ | NT$516.300 |
| 50+ | NT$497.110 |
| 100+ | NT$477.910 |
| 250+ | NT$455.910 |
產品訊息
產品總覽
DA16200MOD-AAC4WA32 is an ultra-low power Wi-Fi module with a chip antenna for battery-powered IoT devices. The DA16200 module is the perfect complement to the DA16200 ultra-low power Wi-Fi system-on-chip (SoC). This delivers the same long battery life and low power consumption, but in a convenient form factor. The fully integrated module consists of the DA16200 SoC, 4MB flash memory, RF components including crystal oscillator, RF lumped filter, and either a chip antenna or a connector for an external antenna. The module has 37 pins, including GPIOs, JTAG, RTC control, UART, power input, and the 32.768kHz crystal. Typical applications include thermostats, door locks, security cameras, video door bells, temperature sensors, smoke detectors, other wireless sensors, garage door openers, pet trackers, asset trackers, home automation, commercial, and industrial.
- Highly integrated ultra-low power Wi-Fi system module: sleep current: 3.5μA, VBAT = 3.3V
- Full offload: SoC runs full networking OS and TCP/IP stack
- RF regulatory certifications: FCC, IC, KC, TELEC, SRRC, ANATEL
- Operating voltage: 2.1V to 3.6V (typical: 3.3V)
- 2 digital I/O supply voltage: 1.8V/3.3V
- Module dimension: 13.8mm × 22.1mm x 3.3mm
- TΧ power: +19dBm, 1Mbps DSSS
- RΧ sensitivity: -98.5dBm, 1Mbps DSSS
- Built-in 4-channel auxiliary ADC for sensor interfaces
- Operating temperature range from -40°C to 85°C
技術規格
DSSS
2.4GHz
2.1V
I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB
DA16200MOD-AA series
1Mbps
-98.5dBm
3.6V
280mA
No SVHC (25-Jun-2025)
法規與環境保護
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證