列印頁面
圖片僅供舉例說明。 請參閱產品描述。
无库存
產品訊息
製造商MIPOT
製造商產品編號32000467
訂購代碼1702933
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
RF ModulationOOK
Data Rate Max38.4Kbaud
Frequency Max434.22MHz
Sensitivity dBm-97dBm
Supply Voltage Min4.5V
Supply Voltage Max5.2V
Transmit Power-
Module Interface-
Supply Current22mA
RF Transceiver Applications-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
產品總覽
The 3-2000467 module is an On-Off Key transceiver operating at 433.92MHz, low consumption and low cost. In transmission the typical power output is 10mW (+10dBm) and the receiver sensitivity reaches 100dBm. There is an auxiliary pin for RF input/output to use when in transmission is sufficient 1mW (0 dBm) power output and it wants to limit the current consumption. In power down mode the 3-2000467 current consumption is about 5µA and so is perfect for battery supply systems.
- On-Off Key transceiver module operating at 433.92 MHz
- Transceiver power supply range is -0.3 to 5.2V
- Transmission power output is 10mW
- Antenna with 50 R impedance can be connected
- Current consumption in power down mode is about 5µA
- RSSI signal indicator
- Low power consumption and low cost
- Maximum receiver sensitivity is -100dBm
應用
Wireless, RF Communications, Industrial, Consumer Electronics, Portable Devices
技術規格
RF Modulation
OOK
Frequency Max
434.22MHz
Supply Voltage Min
4.5V
Transmit Power
-
Supply Current
22mA
Product Range
TUK SGACK902S Keystone Coupler
Data Rate Max
38.4Kbaud
Sensitivity dBm
-97dBm
Supply Voltage Max
5.2V
Module Interface
-
RF Transceiver Applications
-
SVHC
No SVHC (12-Jan-2017)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85255000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (12-Jan-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01