有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$54.230 |
產品總覽
NFC classic sticker (13.56MHz) is widely used in electronic locks or customer identification as well as other systems where a small and easy to carry tag is desired. The tag contains a NXP S50 chip and an antenna and is passively powered by the reader/writer when placed a couple inches away. This Mifare-one sticker can be read by almost any 13.56MHz RFID/NFC reader or NFC-enabled mobile devices. This chip can be written to & store up to 1KB of data in writable EEPROM divided into banks and can handle over 100,000 re-writes. Every sticker has a permanent 4byte ID burned into the chip that you can use to identify one tag from another - the ID number cannot be changed. Suitable for contactless payment systems, Bluetooth and Wi-Fi connections, social networking situations, such as sharing contacts, photos, videos or files, electronic identity documents and keycards, smartphone automation and NFC tags applications.
- 106Kbs baud
- 1Kbyte EEPROM storage
- 4byte unique identifier
- Variable identification distance of 0 to 5cm
- Service life is <gt/>=10 years
- Service time is 100,000 re-writes
技術規格
13.56MHz
-
-
-
1KB
-
-
No SVHC (04-Feb-2026)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證