![KYOCERA AVX 06035A121JAT2A SMD Multilayer Ceramic Capacitor, 120 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://tw.element14.com/productimages/standard/en_GB/1458900-40.jpg)
8,000 即日起您可預購補貨
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$2.440 | NT$24.40 |
| 總計 價格 | NT$24.40 | ||
| 數量 | 價格 |
|---|---|
| 10+ | NT$2.440 |
| 100+ | NT$1.460 |
| 500+ | NT$1.160 |
| 1000+ | NT$1.090 |
| 2000+ | NT$1.070 |
| 數量 | 價格 |
|---|---|
| 4000+ | NT$0.845 |
| 20000+ | NT$0.642 |
| 40000+ | NT$0.609 |
產品訊息
產品總覽
The 06035A121JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
- Reflow/wave soldering method
- EIA Class I dielectric
- C0G (NP0) formulations show no aging characteristics
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
應用
Industrial
技術規格
120pF
0603 [1608 Metric]
C0G / NP0
1.6mm
SMD
125°C
MSL 1 - Unlimited
50V
± 5%
-
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
06035A121JAT2A 的替代選擇
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Czech Republic
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
