列印頁面
可供訂購
有貨時通知我
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$12.510 | NT$62.55 |
| 總計 價格 | NT$62.55 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$12.510 |
| 50+ | NT$5.550 |
| 250+ | NT$4.940 |
| 500+ | NT$3.930 |
| 1500+ | NT$3.590 |
整卷
| 數量 | 價格 |
|---|---|
| 3000+ | NT$2.960 |
| 15000+ | NT$2.790 |
| 30000+ | NT$2.740 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商YAGEO
製造商產品編號CC0805MKX5R6BB226复制
製造商標準前置時間20 週
訂購代碼
整卷3760012
複捲式3764666RL
條帶式包裝3764666
Product RangeCC Series
技術資料表
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
CC0805MKX5R6BB226 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 22µF
- Capacitance tolerance is ±20%
- 0805 [2012 metric] capacitor case
- Voltage rating is 10V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 4.54Mohm
技術規格
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
CC0805MKX5R6BB226 的替代選擇
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000052

![YAGEO CC0805MKX5R6BB226 SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, X5R](https://tw.element14.com/productimages/standard/en_GB/1458900-40.jpg)