列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$45,578.230 |
| 5+ | NT$44,666.670 |
| 10+ | NT$44,635.380 |
價格Each
最少: 1
多項: 1
NT$45,578.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號63 AHV S BS
訂購代碼4216154
Product RangeCorcom EVX Series
其他名稱2-2443552-0
技術資料表
Filter ApplicationsElectric Vehicle
Voltage Rating500VDC
Current Rating1kA
No. of Phases-
No. of Stages2 Stage
Filter MountingFlange Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeCorcom EVX Series
SVHCNo SVHC (27-Jun-2024)
產品總覽
2-2443552-0 is an EVX series high voltage DC EMI filter designed for electric vehicle (EV) charging applications, providing effective EMI attenuation in high voltage DC systems while complying with IEC/EN 61851-23 vehicle conductive charging standards. It is suitable for Level 3 and above EV fast charging applications ranging from 75kW to 2.4MW, as well as battery energy storage systems (BESS), solar power converter systems, and other power conversion system.
- 1000A rated current at 40°C
- 500V DC rated voltage at 55°C
- 2000nF total capacitance to E
- 40 x 12 rated coil power(mW)
- 4 attenuation levels: standard with/without GND caps, plus medium and high-performance EMI filtering
- Support to meet UL 2202 EV charging system equipment
- Small footprint compact design suitable for easy installation
- Operating temperature range from -40°C to +100ºC
技術規格
Filter Applications
Electric Vehicle
Current Rating
1kA
No. of Stages
2 Stage
Filter Input Terminals
Busbar
Product Range
Corcom EVX Series
Voltage Rating
500VDC
No. of Phases
-
Filter Mounting
Flange Mount
Filter Output Terminals
Busbar
SVHC
No SVHC (27-Jun-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:85363030
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):8

