2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Power Line Filters
                                                                                                  列印頁面

                                                                                                  125 AHV S FP

                                                                                                  Power Line Filter, Electric Vehicle, 1.5 kVDC, 300 A, 2 Stage, Flange Mount

                                                                                                  TE CONNECTIVITY - CORCOM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TE CONNECTIVITY - CORCOM 125 AHV S FP
                                                                                                  TE CONNECTIVITY - CORCOM 125 AHV S FP
                                                                                                  TE CONNECTIVITY - CORCOM 125 AHV S FP
                                                                                                  TE CONNECTIVITY - CORCOM 125 AHV S FP
                                                                                                  TE CONNECTIVITY - CORCOM 125 AHV S FP
                                                                                                  TE CONNECTIVITY - CORCOM 125 AHV S FP
                                                                                                  製造商TE CONNECTIVITY - CORCOM
                                                                                                  製造商產品編號125 AHV S FP
                                                                                                  訂購代碼4216193
                                                                                                  Product RangeCorcom EVX Series
                                                                                                  其他名稱2443555-6
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$21,736.970
                                                                                                  5+NT$21,310.380
                                                                                                  10+NT$21,310.370
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$21,736.97
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TE CONNECTIVITY - CORCOM
                                                                                                  製造商TE CONNECTIVITY - CORCOM
                                                                                                  製造商產品編號125 AHV S FP
                                                                                                  訂購代碼4216193
                                                                                                  Product RangeCorcom EVX Series
                                                                                                  其他名稱2443555-6
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Filter ApplicationsElectric Vehicle
                                                                                                  Voltage Rating1.5kVDC
                                                                                                  Current Rating300A
                                                                                                  No. of Phases-
                                                                                                  No. of Stages2 Stage
                                                                                                  Filter MountingFlange Mount
                                                                                                  Filter Input TerminalsBusbar
                                                                                                  Filter Output TerminalsBusbar
                                                                                                  Product RangeCorcom EVX Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  2443555-6 is an EVX series high voltage DC EMI filter designed for electric vehicle (EV) charging applications, providing effective EMI attenuation in high voltage DC systems while complying with IEC/EN 61851-23 vehicle conductive charging standards. It is suitable for Level 3 and above EV fast charging applications ranging from 75kW to 2.4MW, as well as battery energy storage systems (BESS), solar power converter systems, and other power conversion system.

                                                                                                  • 300A rated current at 40°C
                                                                                                  • 1500V DC rated voltage at 55°C
                                                                                                  • 100nF total capacitance to E
                                                                                                  • 25 x 5 rated coil power(mW)
                                                                                                  • 4 attenuation levels: standard with/without GND caps, plus medium and high-performance EMI filtering
                                                                                                  • Support to meet UL 2202 EV charging system equipment
                                                                                                  • Small footprint compact design suitable for easy installation
                                                                                                  • Operating temperature range from -40°C to +100ºC

                                                                                                  技術規格

                                                                                                  Filter Applications

                                                                                                  Electric Vehicle

                                                                                                  Current Rating

                                                                                                  300A

                                                                                                  No. of Stages

                                                                                                  2 Stage

                                                                                                  Filter Input Terminals

                                                                                                  Busbar

                                                                                                  Product Range

                                                                                                  Corcom EVX Series

                                                                                                  Voltage Rating

                                                                                                  1.5kVDC

                                                                                                  No. of Phases

                                                                                                  -

                                                                                                  Filter Mounting

                                                                                                  Flange Mount

                                                                                                  Filter Output Terminals

                                                                                                  Busbar

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  India
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85363030
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):5