列印頁面
可供訂購
預計在訂單確認後配送。將會在出貨時向您收費。
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,536.420 |
| 5+ | NT$4,521.970 |
| 10+ | NT$4,507.520 |
| 25+ | NT$4,493.070 |
| 50+ | NT$4,254.330 |
| 100+ | NT$4,055.860 |
價格Each
最少: 1
多項: 1
NT$4,536.42
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號D38999/20JG35SN
訂購代碼2206307
Product RangeD38999/20 Series
技術資料表
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts79Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement21-35
Connector Body MaterialComposite Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCCadmium (27-Jun-2018)
產品總覽
The D38999/20JG35SN from Deutsch is MIL-DTL-38999 Series III wall mount receptacle with 79 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Composite body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
應用
Aerospace, Defence, Military, Industrial
技術規格
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
21-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
General Duty
Product Range
D38999/20 Series
No. of Contacts
79Contacts
Coupling Style
Threaded
Connector Body Material
Composite Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Cadmium (27-Jun-2018)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
SVHC:Cadmium (27-Jun-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001