2. Optoelectronics & Displays
                                                                                                  3. Panel Mount Indicators, Bases & Lenses
                                                                                                  4. LED Single Colour Indicators
                                                                                                  列印頁面

                                                                                                  616-1232-140F

                                                                                                  LED Panel Mount Indicator, Green, 24 VDC, 16 mm, 15 mA, 110 mcd, Not Rated

                                                                                                  DIALIGHT
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  DIALIGHT 616-1232-140F
                                                                                                  製造商DIALIGHT
                                                                                                  製造商產品編號616-1232-140F
                                                                                                  訂購代碼1519535
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  DIALIGHT
                                                                                                  製造商DIALIGHT
                                                                                                  製造商產品編號616-1232-140F
                                                                                                  訂購代碼1519535
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  LED ColourGreen
                                                                                                  Operating Voltage24VDC
                                                                                                  Mounting Hole Dia16mm
                                                                                                  Forward Current If15mA
                                                                                                  Luminous Intensity110mcd
                                                                                                  IP / NEMA RatingNot Rated
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  產品總覽

                                                                                                  The 616-1232-140F is a green front panel mount LED Indicator made of polycarbonate housing. It is designed for a variety of applications. It features low power consumption - uses up to 90% less energy than an incandescent indicator, lock washer and nut mounting method.

                                                                                                  • No heat generated
                                                                                                  • Long life, lasting up to 100K hours
                                                                                                  • Solder terminals electrical connection
                                                                                                  • -25 to 85°C Operating temperature range

                                                                                                  應用

                                                                                                  LED Lighting

                                                                                                  技術規格

                                                                                                  LED Colour

                                                                                                  Green

                                                                                                  Mounting Hole Dia

                                                                                                  16mm

                                                                                                  Luminous Intensity

                                                                                                  110mcd

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  Operating Voltage

                                                                                                  24VDC

                                                                                                  Forward Current If

                                                                                                  15mA

                                                                                                  IP / NEMA Rating

                                                                                                  Not Rated

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85414100
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.05