Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10350-3210-000.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1536424
Product Range10350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$292.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$292.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10350-3210-000.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1536424
Product Range10350 Series
Technical Datasheet
Accessory TypePlastic Shielded Junction Backshell
For Use WithMDR 50 Position Connector
Connector Shell Size-
Cable Exit Angle180
Connector Body MaterialPlastic Body
Product Range10350 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Plastic Shielded Junction Backshell
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
MDR 50 Position Connector
Cable Exit Angle
180
Product Range
10350 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
