Print Page
12 In Stock
12 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,138.610 |
| 5+ | NT$800.640 |
| 10+ | NT$784.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,138.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1245 9MMCopy
Order Code2135674
Product Range1245
Also Known AsFE510093068
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.35"
Tape Width - Metric9mm
Product Range1245
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1245 TAPE 9MM is a Shielding Tape with 1.4-mil embossed copper foil backing, an acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.
- Conductivity through the adhesive
- Supplied on a removable liner for easy handling and die cutting
Applications
Industrial
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.35"
Product Range
1245
Tape Type
Copper
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
9mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74102100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0845

