Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 17379Copy |
| Order Code | 1436567 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 17379Copy |
| Order Code | 1436567 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Cable Clamp / Clip Type | - |
| Internal Diameter | - |
| Cable Clamp / Clip Material | - |
| Cable Clamp / Clip Colour | - |
| External Length | - |
| External Width | - |
| Height | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Cable Clamp / Clip Type | - |
|---|---|
| Cable Clamp / Clip Material | - |
| External Length | - |
| Height | - |
| SVHC | To Be Advised |
| Internal Diameter | - |
|---|---|
| Cable Clamp / Clip Colour | - |
| External Width | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
