Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX12-35-0S-003.0
Order Code4840580
Product Range1CXx-xx-OS Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,598.810 |
| 5+ | NT$2,290.790 |
| 10+ | NT$2,124.180 |
| 25+ | NT$1,893.680 |
| 50+ | NT$1,805.760 |
| 100+ | NT$1,728.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,598.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-35-0S-003.0
Order Code4840580
Product Range1CXx-xx-OS Series
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeStandard Flex
Connector Type AMicro BNC Plug
Connector Type BMicro BNC Plug, 90°
Impedance75ohm
Jacket ColourBlack
Product Range1CXx-xx-OS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
Standard Flex
Connector Type B
Micro BNC Plug, 90°
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
3m
Connector Type A
Micro BNC Plug
Impedance
75ohm
Product Range
1CXx-xx-OS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001