Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No299825BCopy
Order Code1495727
Technical Datasheet
Tape Colour-
Tape Length - Imperial164ft
Tape Length - Metric50m
SVHCTo Be Advised
Technical Specifications
Tape Colour
-
Tape Length - Metric
50m
Tape Length - Imperial
164ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
