Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3600B-36 (300FT)
Order Code1196924
Also Known As7100162330
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No3600B-36 (300FT)
Order Code1196924
Also Known As7100162330
Technical Datasheet
Cable ShieldingScreened
No. of Pairs18 Pair
Wire Gauge28AWG
Conductor Area CSA0.013mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBeige
No. of Max Strands x Strand Size7 x 0.127mm
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.4mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3600B-36 (300FT) is a 300ft 36-conductor colour coded shielded round Twisted Pair Cable, 28AWG stranded wire provides flexibility. The 3600X series twisted pair cable is made of tinned copper conductor, beige PVC jacket.
- CPR: Not Yet Qualified
- Twisted pairs reduce crosstalk for balanced drive applications
- Dual shielding with aluminium film foil and copper braid provides excellent EMI/ESD protection
- Colour-coded for easy identification
- 35db Average shielding effectiveness
- Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- 58Ω Unbalanced, 91Ω balanced characteristic impedance
- NEC 725, CL2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Beige
Voltage Rating
50V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
18 Pair
Conductor Area CSA
0.013mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
External Diameter
7.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105914