Print Page
7100389224
Tape, Acrylic Adhesive, Low-Static Polyimide Film, NSNF, 25.4mm Width, 33m Roll Length, Amber
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7100389224Copy
Manufacturer Standard Lead Time14 weeks
Order Code5142020
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,876.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,876.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7100389224Copy
Manufacturer Standard Lead Time14 weeks
Order Code5142020
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourAmber
Total Tape Thickness-
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
25.4mm
SVHC
No SVHC (04-Feb-2026)
Tape Colour
Amber
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
