Print Page
113 In Stock
Need more?
113 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$340.080 |
| 25+ | NT$318.780 |
| 50+ | NT$303.560 |
| 100+ | NT$289.080 |
| 300+ | NT$267.530 |
| 500+ | NT$258.070 |
| 1000+ | NT$245.770 |
Price for:Each
Minimum: 10
Multiple: 10
NT$3,400.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7964-6500ECCopy
Order Code727945
Product Range79 Series
Also Known As7000007380
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts64Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range79 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 7964-6500EC is a 64-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated beryllium copper contacts and IDC/IDT termination. This 79 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. This has centerbump and military polarization, standard profile plastic strain relief.
- Grey colour
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
64Contacts
Contact Material
Beryllium Copper
Product Range
79 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for 7964-6500EC
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804

