Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoAB8050-WO.Copy
Manufacturer Standard Lead Time107 weeks
Order Code4645831
Product RangeAB8000 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,098.730 |
| 5+ | NT$4,016.760 |
| 10+ | NT$3,934.790 |
| 25+ | NT$3,852.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,098.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoAB8050-WO.Copy
Manufacturer Standard Lead Time107 weeks
Order Code4645831
Product RangeAB8000 Series
Technical Datasheet
Shielding TypeEMI Absorber
Gasket MaterialSilicone
Length210mm
Product Length210mm
Width297mm
Product Width297mm
Product Depth0.5mm
Depth0.5mm
Product RangeAB8000 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Absorber
Length
210mm
Width
297mm
Product Depth
0.5mm
Product Range
AB8000 Series
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
210mm
Product Width
297mm
Depth
0.5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
