Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer4D SYSTEMS
Manufacturer Part NoUOLED-160-P2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4825545
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,980.230 |
| 5+ | NT$2,793.440 |
| 10+ | NT$2,604.770 |
| 50+ | NT$2,561.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,980.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoUOLED-160-P2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4825545
Technical Datasheet
Resolution160 x 128 Pixels
Display Appearance-
Logic Voltage-
Interface TypeSPI, TTL, UART
Module Size52.1mm x 36mm x 13.8mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display ConstructionModule
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
160 x 128 Pixels
Logic Voltage
-
Module Size
52.1mm x 36mm x 13.8mm
Operating Temperature Max
60°C
Product Range
-
Display Appearance
-
Interface Type
SPI, TTL, UART
Operating Temperature Min
-10°C
Display Construction
Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806
