Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA022315R0100Copy
Manufacturer Standard Lead Time7 weeks
Order Code2629920
Also Known AsM12-C02PT2T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,978.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,978.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022315R0100Copy
Manufacturer Standard Lead Time7 weeks
Order Code2629920
Also Known AsM12-C02PT2T
Technical Datasheet
Connector Type AOrion1 Connector
Connector Type BM12 Plug
No. of Positions-
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
Orion1 Connector
No. of Positions
-
Cable Length - Imperial
7.87"
SVHC
No SVHC (17-Dec-2015)
Connector Type B
M12 Plug
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
