Print Page
2CTB815704R2600
Surge Protector, 1 Pole, Mains Surge Protector, 1 Pole, Type 2, 40 kA, 275 VAC, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - SOULE |
|---|---|
| Manufacturer Part No | 2CTB815704R2600Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2914209 |
| Product Range | OVR Series |
| Also Known As | 2CTB815704R2600 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,668.180 |
| 2+ | NT$5,553.590 |
| 3+ | NT$5,407.450 |
| 5+ | NT$3,598.680 |
| 10+ | NT$3,115.310 |
| 20+ | NT$3,053.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,668.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - SOULE |
|---|---|
| Manufacturer Part No | 2CTB815704R2600Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2914209 |
| Product Range | OVR Series |
| Also Known As | 2CTB815704R2600 |
| Technical Datasheet | |
| Suppressor Type | Mains Surge Protector |
| No. of Poles | 1 Pole |
| SPD Type | Type 2 |
| Peak Surge Current | 40kA |
| Continuing Operating Voltage Max | 275VAC |
| Suppressor Mounting | DIN Rail |
| Product Range | OVR Series |
Technical Specifications
| Suppressor Type | Mains Surge Protector |
|---|---|
| SPD Type | Type 2 |
| Continuing Operating Voltage Max | 275VAC |
| Product Range | OVR Series |
| No. of Poles | 1 Pole |
|---|---|
| Peak Surge Current | 40kA |
| Suppressor Mounting | DIN Rail |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |