Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 14RB-38
1 Product Found
Product Overview
The Sta-Kon RB series self-insulated Ring Terminal with high dielectric-strength nylon sleeves. This ring terminal is recommended for temperature up to 105°C. An inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
14AWG
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Material
Vinyl
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
