Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | LTC050Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4337981 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
303 more incoming. You can reserve stock now
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,090.420 |
| 5+ | NT$10,937.370 |
| 10+ | NT$10,783.040 |
| 25+ | NT$9,918.220 |
| 50+ | NT$9,805.180 |
| 100+ | NT$9,642.440 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
NT$11,090.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | LTC050Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4337981 |
| Technical Datasheet | |
| Conduit Material | PVC (Polyvinylchloride) |
| Coating | - |
| Conduit Colour | Black |
| Outside Diameter | 0.84" |
| External Diameter | 0.84" |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Conduit Material | PVC (Polyvinylchloride) |
|---|---|
| Conduit Colour | Black |
| External Diameter | 0.84" |
| SVHC | No SVHC (15-Jan-2018) |
| Coating | - |
|---|---|
| Outside Diameter | 0.84" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.55452 |
