Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SBK154137R1300Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5127141 |
| Product Range | DRAF Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,300.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,300.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SBK154137R1300Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5127141 |
| Product Range | DRAF Series |
| Technical Datasheet | |
| Motor Starter Type | Direct-on-Line (DOL) Starter |
| Power Rating | 7.5kW |
| No. of Phases | Three Phase |
| No. of Poles | 3 Pole |
| Current Rating | 12A |
| Supply Voltage Min | 100VDC |
| Supply Voltage Max | 250VDC |
| IP / NEMA Rating | IP66, NEMA 4X |
| Product Range | DRAF Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Motor Starter Type | Direct-on-Line (DOL) Starter |
|---|---|
| No. of Phases | Three Phase |
| Current Rating | 12A |
| Supply Voltage Max | 250VDC |
| Product Range | DRAF Series |
| Power Rating | 7.5kW |
|---|---|
| No. of Poles | 3 Pole |
| Supply Voltage Min | 100VDC |
| IP / NEMA Rating | IP66, NEMA 4X |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Bulgaria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .82 |
