Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SDA054601R1
Order Code3379006
Also Known AsT5D630
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$118,115.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$118,115.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SDA054601R1
Order Code3379006
Also Known AsT5D630
Technical Datasheet
For Use WithABB SACE Tmax T T5 Moulded Case Circuit Breakers
Accessory TypeSwitch Disconnector
Product Range-
SVHCTo Be Advised
Product Overview
1SDA054601R1 is a switch disconnector.
- 140mm product net width, 205mm product net height, 103.5mm product net depth / length
- 20000 cycle, 120 cycles per hour mechanical durability
- 8kV rated impulse 8kV withstand voltage (Uimp), 1000V rated insulation voltage
- 690VAC, 750VDC rated operational voltage, 630A rated uninterrupted current
- Suitable for T5 moulded case circuit breakers
Technical Specifications
For Use With
ABB SACE Tmax T T5 Moulded Case Circuit Breakers
Product Range
-
Accessory Type
Switch Disconnector
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001