Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA619101R1072Copy
Manufacturer Standard Lead Time4 weeks
Order Code5127227
Product RangeCP2 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,088.430 |
| 5+ | NT$1,032.290 |
| 10+ | NT$962.160 |
| 20+ | NT$899.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,088.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619101R1072Copy
Manufacturer Standard Lead Time4 weeks
Order Code5127227
Product RangeCP2 Series
Technical Datasheet
Product RangeCP2 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleFlush
Actuator / Cap ColourGreen
Contact Current AC Max2A
Contact Voltage VAC240V
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP20, IP66, IP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP2 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Flush
Contact Current AC Max
2A
Contact Current DC Max
300mA
IP Rating
IP20, IP66, IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Maintained
Actuator / Cap Colour
Green
Contact Voltage VAC
240V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
